onsemi MJE15034G

Transistor GP BJT NPN 350V 4A 3-Pin (3+Tab) TO-220AB Rail
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15034G.

IHS

Datasheet5 pages11 years ago

element14 APAC

onsemi

Electro Sonic

Newark

Inventory History

3 month trend:
+36.07%

CAD Models

Download onsemi MJE15034G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor,Bjt,Npn,400V V(Br)Ceo,5A I(C),To-220Ab Rohs Compliant: Yes
onsemiBUL45D2G
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSC5338D
TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
NXP SemiconductorsBUJD203A,127
Trans GP BJT NPN 425V 4A 80000mW 3-Pin(3+Tab) TO-220AB Rail
Diodes Inc.APT13005DT-G1
TRANS NPN 450V 4A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3

Descriptions

Descriptions of onsemi MJE15034G provided by its distributors.

Transistor GP BJT NPN 350V 4A 3-Pin (3+Tab) TO-220AB Rail
MJE Series 350 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Bipolar Transistors (BJT); MJE15034G; ON SEMICONDUCTOR; NPN; 350 V; 4 A; 3
350V 50W 100@0.1A,5.0V 4A NPN TO-220 Bipolar (BJT) ROHS
Bipolar Transistor, NPN, 350 V, 4.0 A
Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, 350V, 4A, TO220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 50W; DC Collector Current: 4A; DC Current Gain hFE: 100hFE; Transistor
Power Transistor, TO-220, NPN, 350V
Bipolar Transistor, Npn, 350V; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:350V; Frecuencia De Transición Ft:30Mhz; Disipación De Potencia Pd:50W; Corriente De Colector Dc:8A; Ganancia De Corriente Dc Hfe:100 |Onsemi MJE15034G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE15034G.