onsemi KSC5338D

TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC5338D.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages16 years ago

Master Electronics

onsemi

TME

Fairchild Semiconductor

Inventory History

3 month trend:
-1.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.486
$ 0.818
Stock
481,970
122,781
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
450 V
450 V
Max Collector Current
5 A
5 A
Transition Frequency
11 MHz
11 MHz
Collector Emitter Saturation Voltage
2.5 V
350 mV
hFE Min
6
6
Power Dissipation
75 W
75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSC5338DTU
Transistor,Bjt,Npn,400V V(Br)Ceo,5A I(C),To-220Ab Rohs Compliant: Yes
TRANS NPN 500V 5A TO-220F / Trans GP BJT NPN 500V 5A 3-Pin(3+Tab) TO-220F Rail
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi KSC5338D provided by its distributors.

TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
KSC Series NPN 75 W 450 V 5 A Flange Mount Power Transistor - TO-220-3
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
500mV@ 200mA,1A NPN 75W 12V 100μA 1KV 450V 5A TO-220-3 Through hole mounting 9.4mm(height)
Trans GP BJT NPN 450V 5A 75000mW 3-Pin(3+Tab) TO-220 Bag
NPN Triple Diffused Planar Silicon Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd