onsemi KSC5305DTU

Transistor, Bjt, Npn, 400V V(Br)Ceo, 5A I(C), To-220Ab Rohs Compliant: Yes
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC5305DTU.

onsemi

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.34
$ 0.46
Stock
167,196
78,550
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
8
8
Power Dissipation
75 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-21
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSC5338DTU
onsemiKSC5338D
TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
NPN 70 W 400 V 4 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
NXP SemiconductorsBUJ303B,127
NOW WEEN - BUJ303B - POWER BIPOL / Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB
NXP SemiconductorsBUJ103A,127
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSC5305DTU provided by its distributors.

Transistor,Bjt,Npn,400V V(Br)Ceo,5A I(C),To-220Ab Rohs Compliant: Yes
KSC5305D Series 400 V 5 A Surface Mount NPN Silicon Transistor - TO-220-3
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 400V 5A 3-Pin (3+Tab) TO-220 Rail
500mV@ 400mA,2A NPN 75W 12V 10¦ÌA 800V 400V 5A TO-220-3 9.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd