onsemi BUL45D2G

Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 1.505
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUL45D2G.

IHS

Datasheet11 pages11 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-58.82%

CAD Models

Download onsemi BUL45D2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Transistor,Bjt,Npn,400V V(Br)Ceo,5A I(C),To-220Ab Rohs Compliant: Yes
onsemiKSC5338D
TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSC5338DTU
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BUL45D2G provided by its distributors.

Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BUL Series 400 V 5 A High Speed High Gain NPN Power Transistor TO-220AB
Trans GP BJT NPN 400V 5A 75000mW 3-Pin(3+Tab) TO-220AB Tube
400V 75W 5A 10@2A1V 13MHz 320mV@2A400mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
5 A 400 V NPN Si POWER TRANSISTOR TO-220AB
TRANSISTOR, NPN, 400V, 5A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 13MHz; Power Dissipation Pd: 75W; DC Collector Current: 5A; DC Current Gain hFE: 10hFE; Transistor
The BUL45D2 is state-of-art High Speed High gain BIPolar transistor (H2BIP). High dynamic characteristics and lot to lot minimum spread ( 150 ns on storage time) make it ideally suitable for light ballast applications. Therefore there is no need to guarantee an hFE window.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUL45D2G.