onsemi MCT5210M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT5210M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-2.87%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
VishayTCDT1120
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins
IsocomH11AA1X
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi MCT5210M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube
Single Channel 100 V 4170 Vrms Phototransistor Optocoupler Through Hole - DIP-6
6-Pin DIP Low Input Current Phototransistor Output Optocoupler
6-PIN DIP AlGaAs LED TRANSISTOR OPTOCOUPLER
100V 4170V 150mA 1 6V 1.25V DC DIP-6 Optocouplers - Phototransistor Output ROHS
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:100V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:60%; Collector Emitter Voltage V(Br)Ceo:100V; Product Range:-; Input Current:50Ma Rohs Compliant: Yes
The MCT52XXM series consists of a high-efficiency AlGaAs, infrared emitting diode, coupled with an NPN phototransistor in a six pin dual-in-line package. The MCT52XXM is well suited for CMOS to LSTT/TTL interfaces, offering 250% CTR CE(SAT) with 1mA of LED input current. When an LED input current of 1.6mA is supplied data rates to 20K bits/s are possible. The MCT52XXM can easily interface LSTTL to LSTTL/ TTL, and with use of an external base to emitter resistor data rates of 100K bits/s can be achieved.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT5210M.