onsemi MCH6341-TL-H

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 5A Ta 5A 1.5W Ta 35ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6341-TL-H.

IHS

Datasheet5 pages11 years ago

onsemi

CAD Models

Download onsemi MCH6341-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans MOSFET P-CH 30V 5.5A Automotive 6-Pin TSOP T/R
Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Si2316BDS Series N-Channel 30 V 50 mOhm 1.66 W Surface Mount Mosfet - TO-236
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMP3050LVT-7
DMP3050LVT: 30 V 50 mOhm P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of onsemi MCH6341-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 5A Ta 5A 1.5W Ta 35ns
Power Field-Effect Transistor, 5A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Single P-Channel Power MOSFET, -30V, -5A, 59mΩ
Trans MOSFET P-CH Si 30V 5A 6-Pin MCPH T/R
MCH6341-TL-H, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6341TLH