Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML9301TRPBF

Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23

$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML9301TRPBF.

element14 APAC

Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.60%

CAD Models

Download Infineon IRLML9301TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2027-12-31

Related Parts

Diodes Inc.DMG3406L-7
Transistor: N-MOSFET; unipolar; 30V; 2.8A; 0,07ohm;1.4W; -55+150 st.C; SMD; SOT23
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV
Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMG3418L-7
Single N-Channel 30 V 150 mOhm 5.5 nC 1.4 W Silicon SMT Mosfet - SOT-23
onsemiFDN359BN
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.7A, 46mΩ

Descriptions

Descriptions of Infineon IRLML9301TRPBF provided by its distributors.

Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET P-CH 30V 3.6A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 3.6A SOT-23-3
Power MOSFET, P Channel, 30 V, 3.6 A, 0.064 ohm, SOT-23, Surface Mount
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: P Power dissipation: 1.3 W
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.064ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
P Channel, MOSFET, -30V, -3.6 A, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.064ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.3V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML9301TRPBF
  • IRLML9301
  • IRLML9301TRPBF.
  • SP001568914