onsemi MCH6337-TL-H

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 4.5A Ta 4.5A 1.5W 63ns
$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6337-TL-H.

IHS

Datasheet5 pages11 years ago
Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH6337-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single P-Channel Power MOSFET, -20V, -4A, 83mΩ
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of onsemi MCH6337-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 4.5A Ta 4.5A 1.5W 63ns
MCH6337-TL-H P-CHANNEL MOSFET TRANSISTOR, 4.5 A, 20 V, 6-PIN MCPH
Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ
Trans MOSFET P-CH Si 20V 4.5A 6-Pin MCPH T/R
场效应管, MOSFET, P沟道, 20V, 4.5A, SC-88;
MCH6337-TL-H, SINGLE BIPOLAR TRANSISTORS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6337TLH