onsemi NVR4501NT1G

Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVR4501NT1G.

IHS

Datasheet7 pages7 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-2.15%

CAD Models

Download onsemi NVR4501NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.ZXMN2A14FTA
ZXMN2A14 Series 20 V 0.06 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP2123L-7
P-Channel 20 V 72 mO Surface Mount Enhancement Mode Mosfet - SOT-23
MGSF2N02EL: Power MOSFET 20V 2.8A 85 mOhm Single N-Channel SOT-23 Logic Level
Single P-Channel Trench Power MOSFET -20V -3.2A, 85mΩ MOSFET -20V -3.2A 85 mOhm Single P-Channel SOT-23
Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of onsemi NVR4501NT1G provided by its distributors.

Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23
Trans MOSFET N-CH 20V 3.2A Automotive 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 3.2A I(D), 20V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, AEC-Q101, N-CH, 20V, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.2A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.2V; Power Dissipation Pd: 1.25W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVR4501NT1G.