onsemi NTHD4502NT1

MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD4502NT1.

IHS

Datasheet6 pages21 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi NTHD4502NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.365
Stock
2,187,313
340,268
Authorized Distributors
2
5
Mount
Surface Mount
-
Case/Package
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
-
-
Rds On Max
85 mΩ
85 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.13 W
1.13 W
Input Capacitance
140 pF
140 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET
Single P-Channel ChipFET™ Power MOSFET -20V -4.9A 65mΩ
P-Channel Power MOSFET, -20V, -3A, 85mΩ, Single EMH8 with Schottky Diode
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of onsemi NTHD4502NT1 provided by its distributors.

MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
Trans MOSFET N-CH 30V 2.9A 8-Pin Chip FET T/R
Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) SEPARATE 2ELEMENTS WITH BUILT-IN DIODE Mosfet Array 7nC @ 10V 2.2A 640mW 5.4ns
1.13W 20V 3V@ 250µA 7nC@ 10V 1individualNChannel,2individualNChannel 30V 85mΩ@ 2.9A,10V 2.9A 140pF@15V CHIPFET-8 SMD mount 3.05mm*1.65mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd