Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF25CDT-TRY

Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF25CDT-TRY.

IHS

Datasheet53 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics LF25CDT-TRY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsLF80CDT-TRY
LDO Regulator Pos 8V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsLF85CDT-TRY
Very low drop voltage regulators with inhibit | IC REG LINEAR 8.5V 500MA DPAK
STMicroelectronicsLF18CDT-TRY
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
Texas InstrumentsTLV2217-25KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LF25CDT-TRY provided by its distributors.

Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO2
Very low drop voltage regulator with inhibit
LDO Regulator Pos 2.5V 0.5A 3-Pin DPAK T/R
LF25 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 6.5mm 500mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics