onsemi MC74VHCU04DTR2G

Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, tssop, 14Pin, plastic |Onsemi MC74VHCU04DTR2G
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCU04DTR2G.

IHS

Datasheet7 pages11 years ago

Electro Sonic

onsemi

iiiC

Inventory History

3 month trend:
+22.45%

CAD Models

Download onsemi MC74VHCU04DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.269
$ 0.269
Stock
618,994
327,974
327,974
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74AHCU04QPWRG4Q1
Automotive 6-ch, 2-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCU04QPWRQ1
Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
IC INVERTER HEX ADV HS 14-TSSOP
Texas InstrumentsSN74AHC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14

Descriptions

Descriptions of onsemi MC74VHCU04DTR2G provided by its distributors.

Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHCU04DTR2G
MC74VHCU04DTR2G, HEX INVERTER, 2 - 5.5 V, 14-PIN TSSOP
IC INVERTER HEX UNBUFF 14-TSSOP
74VHCU04 8542.39.00.01 74VHCU Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.05mm 8mA 8mA 5.5V
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
6 7ns@5V,50pF 2uA 2V~5.5V TSSOP-14 Inverters ROHS
Inverters 2-5.5V CMOS Hex Unbuffered
INVERTER, HEX, 1 I/P, TSSOP-14; Logic Family / Base Number: 74VHCU04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd