Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT14PW,112

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
$ 0.187
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT14PW,112.

Future Electronics

Datasheet16 pages17 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.187
$ 0.142
$ 0.142
Stock
526,431
1,023,442
1,023,442
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-12
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT14PW
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHCT14
Texas InstrumentsSN74AHCT14QPWRG4Q1
Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
2mA 8.5ns 6 4.5V 5.5V 8mA Inverter VHCT 8mA SOP SMD mount,glue mount 1.05mm(height)
Texas InstrumentsSN74AHCT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74AHCT14PW,112 provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer Inverter Schmitt Trigger 74AHCT14 8542.39.00.01 74AHCT logic gate circuit 8ns @ 5V 50pF 1.1mm 8mA 8mA 1.9V-2.1V
IC HEX INV SCHMITT TRIG 14TSSOP
IC INVERTER SCHMITT 6CH 14TSSOP
NEXPERIA 74AHCT14PW - INVERTER,
74AHCT14PW/TSSOP14/STANDARD MA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT14PW,112"
  • 74AHCT14PW 112
  • 74AHCT14PW-112
  • 74AHCT14PW112
  • 74AHCT14PW:112