Nexperia 74AHCU04PW,112

74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCU04PW,112.

SHENGYU ELECTRONICS

Datasheet15 pages12 years ago

IHS

NXP Semiconductors

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.256
$ 0.256
Stock
138,063
264,153
264,153
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHCU04DTR2G
Texas InstrumentsSN74AHCU04QPWRQ1
Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R
Texas InstrumentsSN74AHC04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74AHC05PW
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
IC INVERTER HEX ADV HS 14-TSSOP

Descriptions

Descriptions of Nexperia 74AHCU04PW,112 provided by its distributors.

74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
Hex unbuffered inverter
Inverter 6-Element CMOS 14-Pin TSSOP Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCU04PW-112
  • 74AHCU04PW112