onsemi MC74VHCT86ADTR2G

Quad 2-Input XOR Gate / CMOS Logic Level Shifter | IC GATE XOR 4CH 2-INP 14TSSOP
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT86ADTR2G.

IHS

Datasheet8 pages11 years ago

Augswan

onsemi

Master Electronics

Inventory History

3 month trend:
-31.38%

CAD Models

Download onsemi MC74VHCT86ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.165
$ 0.165
Stock
758,655
846,270
846,270
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP Semiconductors74AHC86PW,112
AHC/VHC/H/U/V SERIES QUAD 2-INPUT XOR GATE PDSO14
Toshiba74VHC86FT
8.8ns@ 5V,50pF CMOS, 4 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA TSSOP-14 , 5mm*4.4mm*1mm
Ic, logic Gate, quad 2-Input Xor, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHC86DTR2G
Quad 2-Input Exclusive-OR Gate | IC GATE XOR 4CH 2-INP 14TSSOP
Ic, logic Gate, quad 2-Input Or, ahc/Vhc-Cmos, tssop,14Pin, plastic |Onsemi MC74VHC32DTR2G
Texas InstrumentsSN74AHC32PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74VHCT86ADTR2G provided by its distributors.

Quad 2-Input XOR Gate / CMOS Logic Level Shifter | IC GATE XOR 4CH 2-INP 14TSSOP
8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) VHCT 8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
OR XNOR XOR 74VHCT86 e4 74VHCT logic gate circuit 8.8ns @ 5V 50pF 5mm 8mA 8mA 5.5V
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
XOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Xor Gate, 2 I/P, -55 To 85Deg C; Logic Function:Xor (Exclusive Or); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Vhct86A; Logic Ic Family:74Vhct; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHCT86ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd