onsemi MC74VHCT245AMELG

Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT245AMELG.

IHS

Datasheet8 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.498
$ 0.498
Stock
178,983
252,333
252,333
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FAIRCHILD SEMICONDUCTOR MM74HCT245WMBus Transceiver, 8 Gate, 1 Input, 4.5V to 5.5V, SOIC-20
4mA 1 8 2V 5.5V 8mA Non-Inverting,Transceiver 8mA SOIC-20 , 12.95mm*7.6mm*2.4mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC74VHCT245AMELG provided by its distributors.

Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
High Performance Bus Transceiver / IC TRANSCVR 8BIT N-INV 20SOEIAJ
RoHS Compliant Lead Free BIDIRECTIONAL DUAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 500mW 2.05mm
MC74VHCT245AMELG, MOTOR DRIVER IC;
BUS TRANSCEIVER, AHC/VHC SERIES
Bus XCVR Single 8-CH 3-ST 20-Pin SO EIAJ T/R
IC TXRX NON-INVERT 5.5V 20SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd