Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT245NSR

Octal bus transceivers with tri-state outputs 20-SOP -40 to 125
$ 0.56
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT245NSR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74AHCT245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.617
Stock
285,107
690,924
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Buffer, Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT245NSR.

Related Parts

Texas InstrumentsSN74HCT245NSR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC245NSR
74AHC245 Cut Tape (CT) WITH DIRECTION CONTROL 74AHC logic driver 8mA 8mA 19ns 2mm 3.3V
Texas InstrumentsSN74LV245ATNSR
Octal Bus Transceiver With 3-State Outputs 20-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT245NSR provided by its distributors.

Octal bus transceivers with tri-state outputs 20-SOP -40 to 125
4mA Non-inverting Tristate 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Transceiver Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.