onsemi MC74HCT541ADWR2

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT541ADWR2.

IHS

Datasheet8 pages15 years ago
Datasheet4 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC74HCT541ADWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.313
$ 0.313
Stock
96,256
630,535
630,535
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
-6 mA
-6 mA
Propagation Delay
32 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Octal 3-State Noninverting Bus Transceiver with LSTTL Compatible Inputs
FAIRCHILD SEMICONDUCTOR MM74HCT245WMBus Transceiver, 8 Gate, 1 Input, 4.5V to 5.5V, SOIC-20
74HC Series Octal 3-State Non-Inverting Transceiver - SOIC-20

Descriptions

Descriptions of onsemi MC74HCT541ADWR2 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
IC BUF/DVR/RCR TRI-ST OCT 20SOIC / Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 5.5V 20SOIC
BFFR/LINE DRVR 8CH NON-INV 3-ST CMOS 20SOIC W
IC BUFF/DVR TRI-ST 8BIT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd