onsemi MC74VHCT244ADWRG

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT244ADWRG.

IHS

Datasheet8 pages12 years ago

onsemi

SHENGYU ELECTRONICS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi MC74VHCT244ADWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.41
$ 0.41
Stock
220,454
750,702
750,702
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level
Logic, Buffer / Line Driver, Non Inverting, 74ACT541 Family, 4.5 V to 5.5 V Supply, SOIC-20
74HCT Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver -SOIC-20

Descriptions

Descriptions of onsemi MC74VHCT244ADWRG provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
MC74VHCT244ADWRG OCTAL BUS BUFFER, 3-STATE, 5V, 20-PIN SOIC
Tape & Reel (TR) 2011 Tin (Sn) AHCT/VHCT logic receiver -8mA 10.5ns 2.4mm 500mW
IC BUF NON-INVERT 5.5V 20SOIC / Element Bit per Element Output
IC BUFF/DVR TRI-ST DUAL 20SOIC
LOG CMOS BUFR 3ST OCTL ROHS COMPLIANT: YES
BUFFER/LINE DRIVER, OCTAL, WSOIC-20; Logic Family / Base Number:74VHC244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:WSOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd