onsemi MC74ACT541DWR2G

Logic, Buffer / Line Driver, Non Inverting, 74ACT541 Family, 4.5 V to 5.5 V Supply, SOIC-20
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT541DWR2G.

IHS

Datasheet11 pages11 years ago

Newark

HQonline

Master Electronics

TME

Inventory History

3 month trend:
-22.91%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.532
$ 0.532
Stock
352,906
431,734
431,734
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 hours ago)

Related Parts

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level
74HCT Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver -SOIC-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC74ACT541DWR2G provided by its distributors.

Logic, Buffer / Line Driver, Non Inverting, 74ACT541 Family, 4.5 V to 5.5 V Supply, SOIC-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Octal Buffer/Line Driver with 3-State Outputs
Logic, Buffer/Line Driver, Non Inverting; |Onsemi MC74ACT541DWR2G.
74ACT541 Tape & Reel (TR) 2005 Tin (Sn) logic buffer 24mA 24mA 12ns 2.65mm 500mW
BUFFER/LINE DRIVER, OCTAL, SOIC-20; Logic Family / Base Number: 74ACT541; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT541DWR2G.