Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT244ADWG

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT244ADWG.

IHS

Datasheet8 pages12 years ago

onsemi

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-5.62%

CAD Models

Download onsemi MC74HCT244ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.349
$ 0.349
Stock
517,427
817,886
817,886
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Receiver
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
30 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsLM3900DR
ROHS3Compliant EAR99 LM3900 Cut Tape (CT) op amp buffer circuit 8.65mm 0.2muA 16V 2500kHz
Texas InstrumentsLM3900D
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
STMicroelectronicsLMV324LIDT
Low-power, general-purpose operational amplifier, -40 to 125°C, SO-14, Tape and Reel
Texas InstrumentsLM2900D
Quad, high-gain frequency-compensated Norton operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74HCT244ADWG provided by its distributors.

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level
6mA 4.5V~5.5V 6mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube
74HC Series Octal 3-St Non-Inverting Buffer/Line Receiver SOIC-20
Non Inverting Buffer, Soic-20; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hct244; Ic Case/Package:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct Rohs Compliant: Yes |Onsemi MC74HCT244ADWG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT244ADWG.