onsemi 74VHC573MTCX

74VHC Series 5.5 V 8 mA SMT 3 State Output Octal D-Type Latch - TSSOP-20
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC573MTCX.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Jameco (USA)

Fairchild Semiconductor

Inventory History

3 month trend:
+57.63%

CAD Models

Download onsemi 74VHC573MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.382
$ 0.382
Stock
656,021
165,442
165,442
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
11 ns
11 ns
11 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AHC573PWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCT TRNSP D-TYP LATCH 20TSSOP
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Texas InstrumentsSN74AHC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74AHC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Outputsput - TSSOP-20

Descriptions

Descriptions of onsemi 74VHC573MTCX provided by its distributors.

74VHC Series 5.5 V 8 mA SMT 3 State Output Octal D-Type Latch - TSSOP-20
74VHC573 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 17.5ns 191mg -40C~85C
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin TSSOP
2V~5.5V D-Typelocking Latch 4.5ns TSSOP-20 Latches ROHS
4μA 4.5ns Non-Inverting Tri-State 1-Ch 2V 5.5V 8mA D-Type Transparent Latch VHC 1 8mA TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.2mm
LATCH, D-TYPE, 8BIT, TRISTATE, TSSOP-20; Logic Family / Base Number: 74VHC573; Latch Type: D Type; IC Output Type: Tri State; Propagation Delay: -; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage
The VHC573 is an advanced high speed CMOS octal latch with 3-STATE output fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a latch enable input (LE) and an Output Enable input (OE#). When the OE# input is HIGH, the eight outputs are in a high impedance state. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC573MTCX.