onsemi MC74VHC1G50DFT1G

74VHC1G50 Tape & Reel (TR) 2006 Tin (Sn) logic receiver 8mA 8mA 14.5ns 1mm 200mW
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G50DFT1G.

IHS

Datasheet14 pages3 years ago

Augswan

onsemi

Master Electronics

Inventory History

3 month trend:
-19.17%

CAD Models

Download onsemi MC74VHC1G50DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.028
$ 0.028
Stock
693,603
517,790
517,790
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tri-State 32mA 1.65V~5.5V 32mA -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
onsemiNC7S14P5X
Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
*IC, Inverter, Single Gate Inverter X04, 1.65V-5.5V, -40C to +85C, SC70-5L

Descriptions

Descriptions of onsemi MC74VHC1G50DFT1G provided by its distributors.

74VHC1G50 Tape & Reel (TR) 2006 Tin (Sn) logic receiver 8mA 8mA 14.5ns 1mm 200mW
BUFFER, NON-INVERTING, SC-88A-5.; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: -; Logic Case Style: SC-88A; No. of Pins: 5Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74VHC;
Cmos Buffer, Sc-88A-5; Tipo De Dispositivo Lógico:Buffer, Non Inverting; Circuito Lógico, Tipo:Sc-88A; Núm. De Contactos:5; Tensión De Alimentación Mín.:2V; Tensión De Alimentación Máx.:5.5V; Temperatura De Trabajo Mín.:-55°C |Onsemi MC74VHC1G50DFT1G
The MC74VHC1G50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffered output which provides high noise immunity and stable output. The MC74VHC1G50 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the MC74VHC1G50 to be used to interface 5V circuits to 3V circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd