Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SZ125P5X

NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ125P5X.

IHS

Datasheet12 pages4 years ago

Upverter

Farnell

Fairchild Semiconductor

Master Electronics

Inventory History

3 month trend:
-12.24%

CAD Models

Download onsemi NC7SZ125P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
$ 0.033
Stock
7,690,872
5,116,473
5,116,473
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

17SZ06 e3 17SZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 3.25V
7SZ05 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 1mm - 32mA 3.3V
Inverter LCX 16mA SC-70-5 Push-Pull 5ns@5V,50pF 1.65V 5.5V SMD, Adhesive Mount 1.1mm H

Descriptions

Descriptions of onsemi NC7SZ125P5X provided by its distributors.

NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output - SC-70-5
IC BUFF TRI-ST UHS N-INV SC70-5 / Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
7SZ125 Tape & Reel (TR) 2009 7SZ logic driver 32mA 32mA 15.6ns 1.1mm 150mW
BUFFER, NON-INVERTING, SC-70-5, FULL REEL; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SC-70; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: NC7S
The NC7SZ125 is a single buffer with 3-STATE output from Fairchild's Ultra High Speed Series of Tiny Logic c^. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while main-taining low static power dissipation over a very broad V CCoperating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when V CC is 0V. Inputs tolerate voltages up to 6V indepen-dent of V CC operating voltage. The output tolerates volt-ages above V CC when in the 3-STATE condition.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7SZ125P5X
  • NC7SZ125P5X.