Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7S14P5X

Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S14P5X.

IHS

Datasheet10 pages4 years ago
Datasheet8 pages17 years ago

Future Electronics

Upverter

Augswan

Electro Sonic

Inventory History

3 month trend:
-14.23%

CAD Models

Download onsemi NC7S14P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.054
$ 0.054
Stock
1,183,679
4,453,584
4,453,584
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
35 ns
38 ns
38 ns
Low Level Output Current
1.3 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S04P5X
7S04 EAR99 7S Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V
7SU04 EAR99 7SU Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 2.6mA 2.6mA 6V
MC74VHC Series 5.5 V Single Inverter SMT O-DRN Shifter - SOT-353

Descriptions

Descriptions of onsemi NC7S14P5X provided by its distributors.

Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
TinyLogic HS Inverter with Schmitt Trigger Input
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S14
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
INVERTER, SCHMITT TRIGGER, SC-70-5, FULL REEL; Logic Function:Inverter; No. of Elements:Single; Inputs:1Inputs; Pins:5Pins; Case
IC, INVERTER, SCHMITT TRIGGER, SC-70-5, FULL REEL; Logic Type: Inverter Schmitt Trigger; Output Current: 2.6mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SC-70; No. o
The NC7S14 is a single high performance CMOS Inverter with Schmitt Trigger input. The circuit design provides hysteresis between the positive-going and negative going input thresholds thereby improving noise margins. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad V Cc range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S14P5X)
  • NC7S14P5X.