Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1G08DFT1

7NS 1 2 1 2V 6V 2.6MA And Hc -2.6MA Sot SMD Mount,glue Mount 2.2MM*1.35MM*1MM
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G08DFT1.

IHS

Datasheet6 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC1G08DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.031
$ 0.031
Stock
769,825
2,862,181
2,862,181
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
2 mA
2.6 mA
2.6 mA
High Level Output Current
2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

74HC Series 6 V Surface Mount Single Unbuffered Inverter - SC-70
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
7.9ns@ 5V,50pF 2 1 2V 5.5V 8mA AND Gate VHC 8mA SMD mount 1mm(height)
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G08HDCKR
7ns 1 2 1 5.5V 8mA AND CMOS AHC -8mA SC-70-5 SMD 2mm×1.25mm×900μm
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi MC74HC1G08DFT1 provided by its distributors.

7ns 1 2 1 2V 6V 2.6mA AND HC -2.6mA SOT SMD mount,glue mount 2.2mm*1.35mm*1mm
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
MC74HC1G08DFT1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd