onsemi MC74VHC1G132DFT1

R-PDSO-G5 74VHC Tape & Reel (TR) AHC/VHC logic gate circuit 9.7ns @ 5V 50pF 0.65mm 8mA 8mA 5.5V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G132DFT1.

Electro Sonic

Datasheet6 pages19 years ago

IHS

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G132DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.232
$ 0.232
Stock
8,156,960
642,377
642,377
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12.3 ns
12.3 ns
12.3 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
TINYLOGIC HST 2-INPUT OR GATE OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of onsemi MC74VHC1G132DFT1 provided by its distributors.

R-PDSO-G5 74VHC Tape & Reel (TR) AHC/VHC logic gate circuit 9.7ns @ 5V 50pF 0.65mm 8mA 8mA 5.5V
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd