onsemi MC74VHC1G05DFT1G

MC74VHC Series 5.5 V Single Inverter SMT O-DRN Shifter - SOT-353
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G05DFT1G.

JRH Electronics

Datasheet14 pages4 years ago

Augswan

Future Electronics

onsemi

iiiC

Inventory History

3 month trend:
-1.07%

CAD Models

Download onsemi MC74VHC1G05DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.064
$ 0.064
Stock
1,322,309
598,549
598,549
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
14.5 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Tri-State 32mA 1.65V~5.5V 32mA -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
onsemiNC7S14P5X
Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
*IC, Inverter, Single Gate Inverter X04, 1.65V-5.5V, -40C to +85C, SC70-5L

Descriptions

Descriptions of onsemi MC74VHC1G05DFT1G provided by its distributors.

MC74VHC Series 5.5 V Single Inverter SMT O-DRN Shifter - SOT-353
74VHC1G05 EAR99 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm - 8mA 1.5V-3.85V
INVERTER, SINGLE, 1 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1G05; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 741G05; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC74VHC1G05 is an advanced high speed CMOS inverter with open drain output fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G05 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G05 input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G05DFT1G.