Nexperia 74AHC1G02GV,125

NOR Gate, Single, 2 Input, 5 Pins, TSOP, 74AHC1G02
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G02GV,125.

Farnell

Datasheet12 pages12 years ago

IHS

NXP Semiconductors

TME

Jameco

Inventory History

3 month trend:
-1.85%

CAD Models

Download Nexperia 74AHC1G02GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.084
$ 0.084
Stock
2,750,016
1,457,363
1,457,363
Authorized Distributors
6
6
6
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
-
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input NAND Gate - TSOP-5
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SOT-23-5
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SC-74A
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-74A
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74AHCT1G02

Descriptions

Descriptions of Nexperia 74AHC1G02GV,125 provided by its distributors.

NOR Gate, Single, 2 Input, 5 Pins, TSOP, 74AHC1G02
Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC1G02GV,125
74AHC Series 2 - 5.5 V Dual Input NOR Gate - TSSOP-5
IC,74AHC1G02GV,125,SINGLE 2-IN PUT NOR GATE <AZ
74AHC1G02 R-PDSO-G5 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 0.95mm 8mA 8mA 5.5V
NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
Logic Gates SINGLE 2-INPUT NOR GATE
NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5
IC 2-IN NOR GATE 2~5.5V SC74A-5
NEXPERIA 74AHC1G02GV - NOR GATE,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G02GV,125"
  • 74AHC1G02GV 125
  • 74AHC1G02GV125