onsemi MC74LVXT8053DR2G

Analog Multiplexer Triple 2: 1 16-Pin SOIC T/R
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVXT8053DR2G.

Master Electronics

Datasheet12 pages11 years ago

IHS

onsemi

Inventory History

3 month trend:
-6.65%

CAD Models

Download onsemi MC74LVXT8053DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, WSOIC-16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4053M96
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4053M
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Texas InstrumentsCD74HC4053MT
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74LVXT8053DR2G provided by its distributors.

Analog Multiplexer Triple 2: 1 16-Pin SOIC T/R
Analog Multiplexer/Demultiplexer (Mux/Demux)
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Switches- General Purpose 2-6V ANLG Mux/Demux -55 to 85deg C
IC SWITCH SPDT X 3 25OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
Analogue Mux/Demux, 2:1, -55 To 85Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V To 6V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi MC74LVXT8053DR2G
High-Performance Silicon-Gate CMOS The MC74LVXT8053 utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low OFF leakage currents.This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from VCC to GND). The LVXT8053 is similar in pinout to the high-speed HC4053A and themetal-gate MC14053B. The Channel-Select inputs determine which one ofthe Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH all analog switches are turned off. The Channel-Select and Enable inputs are compatible with TTL-type input thresholds. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as alogic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from1.8V CMOS logic to 3.0V CMOS Logic while operating at the higher-voltage power supply. The MC74LVXT8053 input structure provides protection when voltages upto 7V are applied regardless of the supply voltage. This allows theMC74LVXT8053 to be used to interface 5V circuits to 3V circuits. This device has been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal-gate CMOS analog switches.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd