Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4053MT

5V, 2: 1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125

$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053MT.

Newark

Datasheet34 pages11 years ago
Datasheet35 pages12 years ago

Texas Instruments

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-6.03%

CAD Models

Download Texas Instruments CD74HC4053MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.165
$ 0.165
Stock
173,975
2,542,958
2,542,958
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
4 ns
4 ns
Turn-On Delay Time
220 ns
37 ns
37 ns
Turn-Off Delay Time
210 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
50 mA
50 mA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053MT.

Related Parts

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsSN74LV4053ADR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -40 to 85
Texas InstrumentsCD74HCT4053M96
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4053M
Analog Multiplexer Triple 2:1 ±5 Volt 5.5 Volt 16-Pin SOIC Tube
Analog Switch/Analog Multiplexer Triple 2: 1 Automotive 16-Pin SOIC T/R
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC4053MT provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Analog Multiplexer Triple 2:1 16-Pin SOIC T/R
ANALOG MUX/DMUX, TRI 2 X 1, SOIC-16, FULL REEL
ANALOGUE MUX/DEMUX, TRIPLE, 2:1, SOIC-16
IC SWITCH SPDT X 3 130OHM 16SOIC
IC MUX/DEMUX TRIPLE 2X1 16SOIC
LOGIC, ANALOG MUX/DEMUX HS 16SO, RL250
CD74HC4053 HIGH-SPEED CMOS TRIPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.