Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4053ADG

MC74HC4053ADG, Multiplexer/demultiplexer Triple 2: 1, 2 to 12V, 2 to 6V, 16-PIN SOIC
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4053ADG.

Upverter

Datasheet18 pages19 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-15.89%

CAD Models

Download onsemi MC74HC4053ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.174
$ 0.174
Stock
193,003
2,602,563
2,602,563
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
6
6
6
Number of Outputs
-
6
6
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
1
1

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-25
LTD Date2026-04-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC4053M96
Texas Instruments Multiplexer Switch IC, SOIC Package, 16-Pin, SMD
Texas InstrumentsCD74HC4053M
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Analog Multiplexer Triple 2:1 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC4053MT
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
NLAS4053DR2G, MULTIPLEXER SWITCH IC TRIPLE 3:1, 3 - 5 V, 16-PIN SOIC
MC74LVX4053DR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1, 2.5 TO 6 V, 16-PIN SOIC

Descriptions

Descriptions of onsemi MC74HC4053ADG provided by its distributors.

MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC Tube
74HC CMOS, SMD, 74HC4053, SOIC16; Multiplexer Configuration: 2: 1; No. of Circuits: 3Circuits; On State Resistance Max: 100ohm; Supply Voltage Range: 2V to 6V, 2V to; Available until stocks are exhausted Alternative available
ANALOG MUX/DEMUX TRIPLE 2 X 1 SOIC16; IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V to 6V; IC Case / Package:SOIC; No. of Pins:16Pins; No. of Channels:3Channels; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4053ADG.