Texas Instruments CD74HC4053M

5V, 2: 1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
$ 0.841
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053M.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Mouser

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4053M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.176
$ 0.176
Stock
275,530
3,535,652
3,535,652
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
6
6
6
Number of Outputs
-
6
6
Number of Circuits
3
3
3
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053M.

Related Parts

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Texas InstrumentsSN74LV4053ADR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -40 to 85
Texas InstrumentsCD74HCT4053M96
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4053M
Analog Multiplexer Triple 2:1 ±5 Volt 5.5 Volt 16-Pin SOIC Tube
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC4053M provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
74HC CMOS, SMD, 74HC4053, SOIC16; Configuration multiplexeur: 2: 1; Nombre de circuits: 3Circuit(s); Résistance, Ron, max..: 160ohm; Gamme de tension d'alimentation: 2V à 6V; Boîtier multiplexeur analogique: SOIC; Nombre de br
74Hc Cmos, Smd, 74Hc4053, Soic16; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:160Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4053M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC4053M
  • CD74HC4053 M
  • CD74HC4053M .
  • CD74HC4053M...