onsemi MC74LVX4052DR2G

Analog Multiplexer Dual 4: 1 Automotive 16-Pin SOIC T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4052DR2G.

IHS

Datasheet15 pages11 years ago

Augswan

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-2.48%

CAD Models

Download onsemi MC74LVX4052DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.357
$ 0.357
Stock
458,684
317,838
317,838
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4052M96
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC253D
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74LVX4052DR2G provided by its distributors.

Analog Multiplexer Dual 4:1 Automotive 16-Pin SOIC T/R
Analog Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
Analog Multiplexer/Demultiplexer (Mux/Demux)
Ic, analog Mux, dual,4-Channel, lvx-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX4052DR2G
IC SWITCH SP4T X 2 26OHM 16SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
ANALOGUE MUX/DEMUX, 4:1, SOIC-16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:86ohm; Supply Voltage Range:2.5V to 6V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd