onsemi MC74LVX4052DG

MC74LVX4052DG, Multiplexer Dual 4: 1, 2.5 - 6 V, 16-PIN SOIC
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4052DG.

IHS

Datasheet15 pages11 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+21.89%

CAD Models

Download onsemi MC74LVX4052DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.426
$ 0.426
Stock
317,826
458,695
458,695
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4052M96
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC253D
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74LVX4052DG provided by its distributors.

MC74LVX4052DG, MULTIPLEXER DUAL 4:1, 2.5 - 6 V, 16-PIN SOIC
IC MUX/DEMUX DUAL 4X1 16SOIC / 2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Analog Multiplexer/Demultiplexer (Mux/Demux)
2 26Ω (SP4T) SOP-16 Analog Switches / Multiplexers ROHS
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
IC SWITCH SP4T X 2 26OHM 16SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
Analogue Mux/Demux, 4:1, -55 To 125Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.5V To 6V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Onsemi MC74LVX4052DG
The MC74LVX4052 utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low OFF leakage currents. This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from VCC to VEE ). The LVX4052 is similar in pinout to the high-speed HC4052A and the metal-gate MC14052B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected by means of an analog switch to the Common Output/Input. When the Enable pin is HIGH all analog switches are turned off. The Channel-Select and Enable inputs are compatible with standard CMOS outputs; with pull-up resistors they are compatible with LSTTL outputs. This device has been designed so that the ON resistance (Ron ) is more linear over input voltage than R on of metal-gate CMOS analog switches.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd