Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4052M96

5V, 4: 1, 2-channel, analog multiplexer 16-SOIC -55 to 125
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4052M96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+166%

CAD Models

Download Texas Instruments CD74HC4052M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.152
$ 0.152
Stock
880,137
1,681,928
1,681,928
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
2
8
8
Number of Circuits
2
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V
Number of Channels
8
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4052M96.

Related Parts

Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
onsemi74AC153SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74AC253SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4052M96
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4052M96 provided by its distributors.

5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
2 130Ω Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS
ANALOGUE MUX/DEMUX, DUAL, 4: 1, SOIC-16; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 0.13ohm; Supply Voltage Range: 2V to 6V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4052M96 .