onsemi MC74LVX157DR2G

MC74LVX157DR2G, Multiplexer Quad 2: 1 Multiplexer, 2 - 3.6 V, 16-PIN SOIC
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX157DR2G.

IHS

Datasheet7 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-0.94%

CAD Models

Download onsemi MC74LVX157DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.099
$ 0.099
Stock
328,004
100,758
100,758
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LV/LV-A/LVX/H e3 74LVX257 4x 2:1 decoder circuit 12ns 200mW 3.3V 9.9mm
LV/LV-A/LVX/H e3 74LVX257 4x 2:1 decoder circuit 12ns 200mW 3.3V 9.9mm
onsemi74LVX157M
Low Voltage Quad 2-Input Multiplexer | MULTIPLEXER QUAD 2IN LV 16SOIC
Texas InstrumentsCD74HC157M
High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74HC157M96
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -55C~125C 5.2mA 5.2mA 1.75mm
Texas InstrumentsCD74HCT157M96
High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74LVX157DR2G provided by its distributors.

MC74LVX157DR2G, MULTIPLEXER QUAD 2:1 MULTIPLEXER, 2 - 3.6 V, 16-PIN SOIC
LV/LV-A/LVX/H e3 74LVX157 4x 2:1 multiplexer circuit 11.4ns 180mW 3.3V 1.5mm
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Logic Type:multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Case Style:soic; No. Of Pins:16Pins; Logic Ic Family:74Lvx; Logic Ic Base Number:74157; Product Range:- Rohs Compliant: Yes
The MC74LVX157 is an advanced high speed CMOS quad 2-channel multiplexer. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. It consists of four 2-input digital multiplexers with common select (S) and enable (E) inputs. When E is held High selection of data is inhibited and all the outputs go Low. The select decoding determines whether the I0n or I1n inputs get routed to the corresponding Zn outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX157DR2G.