Texas Instruments CD74HC157M

High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
$ 0.569
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC157M.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments CD74HC157M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.138
$ 0.138
Stock
394,524
1,044,788
1,044,788
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
4
4
4
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC157M.

Related Parts

Texas InstrumentsSN74HC257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC157D
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC157DR
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R / IC QUAD 2-1LN DATASEL/MUX 16SOIC
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC157M provided by its distributors.

High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
10ns single-phase 4 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube
HC/UH SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2 In HS CMOS
IC MULTIPLEXER 4 X 2:1 16-SOIC
2I/P QUAD MULTIPLEXER, SOIC-16
IC MUX 2-IN CMOS LOGIC HS 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.