onsemi 74LVX157M

Low Voltage Quad 2-Input Multiplexer | MULTIPLEXER QUAD 2IN LV 16SOIC
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX157M.

IHS

Datasheet7 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

MC74LVX157DR2G, MULTIPLEXER QUAD 2:1 MULTIPLEXER, 2 - 3.6 V, 16-PIN SOIC
LV/LV-A/LVX/H e3 74LVX257 4x 2:1 decoder circuit 12ns 200mW 3.3V 9.9mm
Contains Lead Non-RoHS Compliant DUAL TRUE Multiplexer 50pF -40C~85C 4mA 4mA 9.9mm

Descriptions

Descriptions of onsemi 74LVX157M provided by its distributors.

Low Voltage Quad 2-Input Multiplexer | MULTIPLEXER QUAD 2IN LV 16SOIC
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 4mA 4mA 143mg 2V~3.6V
4mA 2V~3.6V 4mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, LV/LV-A/LVX/H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
IC MULTIPLEXER 4 X 2:1 16-SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
The LVX157 is a high-speed quad 2-input multiplexer. Four bits of data from two sources can be selected using the common Select and Enable inputs. The four outputs present the selected data in the true (noninverted) form. The LVX157 can also be used as a function generator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd