onsemi MC74LCXU04DG

Low Voltage CMOS Unbuffered Hex Inverter
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCXU04DG.

IHS

Datasheet9 pages13 years ago

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC74LCXU04DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.191
$ 0.191
Stock
210,784
761,123
761,123
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.6 ns
3.8 ns
3.8 ns
Low Level Output Current
16 mA
24 mA
24 mA
High Level Output Current
-18 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVC04AQDRQ1
Automotive 6-ch, 2-V to 3.6-V inverters 14-SOIC -40 to 125
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 2.05mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVCU04ADR
HEX INVERTER, SOIC-14, FULL REEL
Texas InstrumentsSN74ALVC04DRG4
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC

Descriptions

Descriptions of onsemi MC74LCXU04DG provided by its distributors.

Low Voltage CMOS Unbuffered Hex Inverter
IC INVERTER UNBUFF HEX 14-SOIC
74LCXU04 8542.39.00.01 74LCX Tube logic gate circuit 3.6ns @ 3.3V 50pF 1.75mm 18mA 16mA 1.7V-2.7V
Inverter 6-Element CMOS 14-Pin SOIC N Tube
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
6 10uA 3.6ns@3.3V,50pF 2V~3.6V SOP-14 Inverters ROHS
INVERTER, 1 I/P, -40 TO 85DEG C;
Inverter, 1 I/P, -40 To 85Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Lcxu04; Logic Ic Family:74Lcxu; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LCXU04DG
The MC74LCXU04 is a high performance unbuffered hex inverter operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCXU04 inputs to be safely driven from 5 V devices.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd