Texas Instruments SN74ALVC04DRG4

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04DRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC04DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.192
$ 0.192
Stock
183,992
930,702
930,702
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
2.8 ns
3.3 ns
3.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC04DRG4.

Related Parts

Texas InstrumentsSN74LVCU04AD
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74LVCU04ADR
Hex Inverter 6-Gate SOIC CMOS 1.65-3.6V 3.3V
Texas InstrumentsSN74LVC06AQDRQ1
Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N Rail
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14SOIC

Descriptions

Descriptions of Texas Instruments SN74ALVC04DRG4 provided by its distributors.

IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC T/R
1.65V 3.6V SOIC-14 SMD mount,glue mount 1.5mm(height)
Buffer Logic IC; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ALVC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.