onsemi NLSF3T125MNR2

8mA 1 2V~5.5V 8mA 4 QFN-16(3x3) Buffer/Driver/Transceiver ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF3T125MNR2.

IHS

Datasheet6 pages20 years ago

Augswan

DigiKey

CAD Models

Download onsemi NLSF3T125MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.272
Stock
587,328
3,707,917
3,707,917
Authorized Distributors
0
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
13 ns
13 ns
13 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 16-Pin QFN EP T/R

Descriptions

Descriptions of onsemi NLSF3T125MNR2 provided by its distributors.

8mA 1 2V~5.5V 8mA 4 QFN-16(3x3) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 16-Pin QFN EP T/R
2¦ÌA 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA QFN 3mm*3mm*870¦Ìm
Bus Driver, 3T Series, 4-Func, 1-Bit, True Output, CMOS, QCC16
IC Bus Buffer Tri-st Quad 16QFN
NLSF3T125MNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd