onsemi NLSF3T126MNR2

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF3T126MNR2.

IHS

Datasheet7 pages20 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NLSF3T126MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.272
Stock
403,633
4,167,104
4,167,104
Authorized Distributors
0
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
13 ns
13 ns
13 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

8mA 1 2V~5.5V 8mA 4 QFN-16(3x3) Buffer/Driver/Transceiver ROHS
74LCX245 Tape & Reel (TR) 2001 Not Qualified logic driver 24mA 24mA 10.5ns 4.5mm 2.5V
Non-inverting Tristate 1.65V 3.6V 24mA Bus Transceiver -24mA QFN SMD mount 4.5mm*2.5mm*950μm

Descriptions

Descriptions of onsemi NLSF3T126MNR2 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 16-Pin QFN EP T/R
Bus Driver, 3T Series, 4-Func, 1-Bit, True Output, CMOS, QCC16
2μA Non-inverting Tristate 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA QFN SMD mount,glue mount 3mm*3mm*870μm
IC BUFFER NON-INVERT 5.5V 16QFN
IC BUS BUFFER TRI-ST QUAD 16QFN
NLSF3T126MNR2, MOTOR DRIVER IC;
Buffers & Line Drivers 2-5.5V Quad Bus

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd