onsemi 74VCXH245MNR2G

Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, QCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCXH245MNR2G.

IHS

Datasheet8 pages0 years ago

Augswan

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

8mA 1 2V~5.5V 8mA 4 QFN-16(3x3) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 16-Pin QFN EP T/R
Transceiver Interface M-bus Multi-energy Utility Meters QFN 20 Pins - Tape and Reel

Descriptions

Descriptions of onsemi 74VCXH245MNR2G provided by its distributors.

Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, QCC20
TRANSCEIVER, QFN-EP, -40 TO 85DEG C;
Bus XCVR Single 8-CH 3-ST 20-Pin QFN EP T/R
IC TXRX 8BIT 3STATE BIDIR 20QFN
74VCXH245MNR2G, SHIFT REGISTERS
The 74CVXH245 is an advanced performance non-inverting 8-bit transceiver. It is designed for very high-speed very low-power operation in 1.8 V 2.5 V or 3.3 V systems. The VCXH245 is designed as a byte control. The Transmit/Receive (T/Rn) inputs determine the direction of data flow through the bi-directional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active- LOW) enables data from B to A ports. The output enable input (OE) when HIGH disables both A and B ports by placing then in a HIGH Z condition. The data inputs include active bushold circuitry eliminating the need for external pull-up resistors to hold unused or floating inputs at a valid logic state.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd