onsemi MC74LCX08DTR2G

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX08DTR2G.

IHS

Datasheet9 pages11 years ago

Newark

HQonline

JRH Electronics

iiiC

Inventory History

3 month trend:
-10.94%

CAD Models

Download onsemi MC74LCX08DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.149
$ 0.149
Stock
1,366,421
3,628,967
3,628,967
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC08AQPWRQ1
4.1ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA AND Gate LVC 24mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74LVC08APWR
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC08APWRG3
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
AND e4 74LVC Tape & Reel (TR) logic gate circuit 4.8ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
Diodes Inc.74LVC08AT14-13
AND Gate, Quad, 2-IN, CMOS, Log, TSSOP14 | Diodes Inc 74LVC08AT14-13

Descriptions

Descriptions of onsemi MC74LCX08DTR2G provided by its distributors.

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE AND 4CH 2-INP 14-TSSOP
MC74LCX08DTR2G, QUAD 2-INPUT AND LOGIC GATE, 2.3 - 3.6 V, 14-PIN TSSOP
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LCX08
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA AND Gate LCX 24mA TSSOP-14 , 1.2mm
AND 74LCX08 EAR99 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 1.05mm 24mA 24mA 3.6V
Logic Function:AND Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:TSSOP; Product Range:74LCX08; Logic IC Family:74LCX; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX08DTR2G.