Texas Instruments SN74LVC08APWRG3

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08APWRG3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.18%

CAD Models

Download Texas Instruments SN74LVC08APWRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.179
$ 0.179
Stock
12,314,882
1,044,493
1,044,493
Authorized Distributors
4
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
2.6 ns
2.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08APWRG3.

Related Parts

Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74ALVC08IPWRQ1
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
Diodes Inc.74LVC08AT14-13
AND Gate, Quad, 2-IN, CMOS, Log, TSSOP14 | Diodes Inc 74LVC08AT14-13
Low Voltage Quad 2-Input AND Gate

Descriptions

Descriptions of Texas Instruments SN74LVC08APWRG3 provided by its distributors.

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
3.9ns@3.3V,50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA AND Gate LVC 24mA TSSOP-14 SMD, Adhesive Mount 1.05mm H
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND 4CH 2-INP 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.