onsemi MC74LCX00DR2G

MC74LCX00 Series 2.3 - 3.6 V CMOS Quad 2 Input NAND Gate - SOIC-14
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX00DR2G.

IHS

Datasheet9 pages13 years ago

HQonline

iiiC

Inventory History

3 month trend:
-0.48%

CAD Models

Download onsemi MC74LCX00DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.18
$ 0.18
Stock
352,183
680,386
680,386
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LCX00M
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
onsemi74LCX00SJ
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 4CH 2-INP 14SOP
Texas InstrumentsSN74LVC00AD
4.1ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NAND Gate LVC 24mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74LVC00ADR
4.1ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NAND Gate LVC 24mA SOIC-14 , 1.75mm
Texas InstrumentsSN74LVC00ADRG4
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
onsemi74F00SC
NAND 74F00 74F Tube logic gate circuit 5ns @ 5V 50pF 1mA 20mA 2V 70C

Descriptions

Descriptions of onsemi MC74LCX00DR2G provided by its distributors.

MC74LCX00 Series 2.3 - 3.6 V CMOS Quad 2 Input NAND Gate - SOIC-14
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA SOIC-14 , 8.75mm*4mm*1.5mm
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, NSOIC, 74LCX00
NAND 74LCX00 EAR99 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Low Voltage CMOS Quad 2-Input NAND Gate
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Lcx00; Logic Ic Family:74Lcx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LCX00DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd