Texas Instruments SN74LVC00ADR

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-9.48%

CAD Models

Download Texas Instruments SN74LVC00ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.254
$ 0.254
Stock
747,444
893,504
893,504
Authorized Distributors
5
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00ADR.

Related Parts

Texas InstrumentsSN74ALVC00DR
NAND 74ALVC00 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74ALVC00D
NAND 74ALVC00 e4 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Low Voltage Quad 2-Input NAND Gate with Schmitt Trigger Inputs and 3.6V Tolerant Inputs and Outputs
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC

Descriptions

Descriptions of Texas Instruments SN74LVC00ADR provided by its distributors.

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125
IC, NAND Gate, 4CH, 2-INPUTS, 1.65-3.6V, 14-SOIC, SMD
IC,SN74LVC00ADR,QUAD 2-INPUT P OSTIVE-NAND GATE <AZ
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate LVC, 4.1ns@3.3V,50pF, Push-Pull, 2-Input, 4-Output, 1.65V-3.6V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
NAND GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: 74LVC00; Type de logique: Porte NON-ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de b
NAND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74LVC00; Logic Type:NAND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC00ADR .