Texas Instruments SN74LVC00AD

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-7.92%

CAD Models

Download Texas Instruments SN74LVC00AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.181
$ 0.181
Stock
569,222
729,689
729,689
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.3 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00AD.

Related Parts

Low Voltage Quad 2-Input NAND Gate with Schmitt Trigger Inputs and 3.6V Tolerant Inputs and Outputs
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
NAND 74LCX00 e0 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC

Descriptions

Descriptions of Texas Instruments SN74LVC00AD provided by its distributors.

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125
Logic Circuit, Quad 2-Input NAND, LVC-CMOS, 14 Pin, Plastic, SOP
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
74LVC, SMD, 74LVC00, SOIC14, 3.6V; Logic Family / Base Number: 74LVC00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC00AD .
  • SN74LVC00AD#
  • SN74LVC00AD.