onsemi MC74HCT4051ADR2G

74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT4051ADR2G.

IHS

Datasheet16 pages5 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.77%

CAD Models

Download onsemi MC74HCT4051ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC4851D
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Texas InstrumentsCD74HC4051M96
Other Interface ICs; CD74HC4051M96; TEXAS INSTRUMENTS; 16; 6 V; 2 V; SOIC
IC Data Selector/Multiplexer 1 Element 1 x 8:1 MUX/DEMUX 2V - 6V 16-SOIC T/R

Descriptions

Descriptions of onsemi MC74HCT4051ADR2G provided by its distributors.

74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16
Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS
SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Signal Switch/Codec/Multiplexer
ANALOGUE MUX/DEMUX, 8:1, SOIC-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:190ohm; Supply Voltage Range:2V to 6V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operating Tem

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd